P-Channel 60 V 186mA (Ta) 520mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP610DLQ-7

DigiKey Part Number
31-DMP610DLQ-7TR-ND - Tape & Reel (TR)
31-DMP610DLQ-7CT-ND - Cut Tape (CT)
31-DMP610DLQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP610DLQ-7
Description
MOSFET BVDSS: 41V~60V SOT23 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 186mA (Ta) 520mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
10Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.5 nC @ 5 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
520mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,52800 Kč35,28 Kč
1002,19850 Kč219,85 Kč
5001,61516 Kč807,58 Kč
1 0001,42576 Kč1 425,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,18450 Kč3 553,50 Kč
6 0001,06264 Kč6 375,84 Kč
9 0001,00046 Kč9 004,14 Kč
15 0000,93052 Kč13 957,80 Kč
21 0000,88909 Kč18 670,89 Kč
30 0000,84878 Kč25 463,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč