
0015916100 | |
|---|---|
DigiKey Part Number | 900-0015916100TR-ND - Tape & Reel (TR) 900-0015916100CT-ND - Cut Tape (CT) 900-0015916100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0015916100 |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015916100 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Insulation Height 0.090" (2.29mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,91000 Kč | 70,91 Kč |
| 10 | 60,33500 Kč | 603,35 Kč |
| 100 | 51,26700 Kč | 5 126,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,76280 Kč | 22 881,40 Kč |
| 1 000 | 43,57965 Kč | 43 579,65 Kč |
| 1 500 | 42,35140 Kč | 63 527,10 Kč |
| 2 500 | 40,85359 Kč | 102 133,97 Kč |
| 3 500 | 39,89627 Kč | 139 636,95 Kč |
| 5 000 | 38,90594 Kč | 194 529,70 Kč |
| Unit Price without VAT: | 70,91000 Kč |
|---|---|
| Unit Price with VAT: | 85,80110 Kč |


