
DMG1026UVQ-7 | |
|---|---|
DigiKey Part Number | 31-DMG1026UVQ-7TR-ND - Tape & Reel (TR) 31-DMG1026UVQ-7CT-ND - Cut Tape (CT) 31-DMG1026UVQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG1026UVQ-7 |
Description | MOSFET 2N-CH 60V 0.44A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 440mA (Ta) 650mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 440mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.8Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.45nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 32pF @ 25V | |
Power - Max | 650mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 100 | 5,00590 Kč | 500,59 Kč |
| 500 | 3,77292 Kč | 1 886,46 Kč |
| 1 000 | 3,37501 Kč | 3 375,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,86861 Kč | 8 605,83 Kč |
| 6 000 | 2,61338 Kč | 15 680,28 Kč |
| 9 000 | 2,48329 Kč | 22 349,61 Kč |
| 15 000 | 2,33709 Kč | 35 056,35 Kč |
| 21 000 | 2,25050 Kč | 47 260,50 Kč |
| 30 000 | 2,16634 Kč | 64 990,20 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



