Parametric Equivalent

DMN63D1LVQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN63D1LVQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN63D1LVQ-7 |
Description | MOSFET 2N-CH 60V 0.477A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 477mA (Ta) 450mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 477mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.04nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 41pF @ 30V | |
Power - Max | 450mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,72373 Kč | 5 171,19 Kč |
| 6 000 | 1,55907 Kč | 9 354,42 Kč |
| 9 000 | 1,47506 Kč | 13 275,54 Kč |
| 15 000 | 1,38066 Kč | 20 709,90 Kč |
| 21 000 | 1,32473 Kč | 27 819,33 Kč |
| 30 000 | 1,27037 Kč | 38 111,10 Kč |
| 75 000 | 1,15104 Kč | 86 328,00 Kč |
| 150 000 | 1,14177 Kč | 171 265,50 Kč |
| Unit Price without VAT: | 1,72373 Kč |
|---|---|
| Unit Price with VAT: | 2,08571 Kč |


