Parametric Equivalent

DMN63D1LVQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN63D1LVQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN63D1LVQ-13 |
Description | MOSFET 2N-CH 60V 0.477A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 477mA (Ta) 450mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 477mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.04nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 41pF @ 30V | |
Power - Max | 450mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,45459 Kč | 14 545,90 Kč |
| 20 000 | 1,33256 Kč | 26 651,20 Kč |
| 30 000 | 1,27037 Kč | 38 111,10 Kč |
| 50 000 | 1,20048 Kč | 60 024,00 Kč |
| 70 000 | 1,15909 Kč | 81 136,30 Kč |
| 100 000 | 1,14177 Kč | 114 177,00 Kč |
| Unit Price without VAT: | 1,45459 Kč |
|---|---|
| Unit Price with VAT: | 1,76005 Kč |


