DMN3028LQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 3,17963 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 3,43372 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 3,28241 Kč
Datasheet
N-Channel 30 V 6.2A (Ta) 860mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3028LQ-7

DigiKey Part Number
31-DMN3028LQ-7TR-ND - Tape & Reel (TR)
31-DMN3028LQ-7CT-ND - Cut Tape (CT)
31-DMN3028LQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3028LQ-7
Description
MOSFET BVDSS: 25V~30V,SOT23,T&R,
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6.2A (Ta) 860mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
10.9 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
680 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
860mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Supplier Device Package
SOT-23-3
Rds On (Max) @ Id, Vgs
25mOhm @ 4A, 10V
Package / Case
Vgs(th) (Max) @ Id
1.8V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN3028L-13Diodes Incorporated031-DMN3028L-13TR-ND3,17963 KčParametric Equivalent
DMN3028L-7Diodes Incorporated031-DMN3028L-7TR-ND3,43372 KčParametric Equivalent
DMN3028LQ-13Diodes Incorporated031-DMN3028LQ-13TR-ND3,28241 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,06000 Kč16,06 Kč
1010,01100 Kč100,11 Kč
1006,44230 Kč644,23 Kč
5004,90062 Kč2 450,31 Kč
1 0004,40343 Kč4 403,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,77130 Kč11 313,90 Kč
6 0003,45287 Kč20 717,22 Kč
9 0003,29056 Kč29 615,04 Kč
15 0003,10822 Kč46 623,30 Kč
21 0003,00022 Kč63 004,62 Kč
30 0002,89529 Kč86 858,70 Kč
Manufacturers Standard Package
Unit Price without VAT:16,06000 Kč
Unit Price with VAT:19,43260 Kč