Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN3028L-7 | |
|---|---|
DigiKey Part Number | 31-DMN3028L-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3028L-7 |
Description | MOSFET BVDSS: 25V~30V SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.2A (Ta) 860mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.9 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 680 pF @ 15 V |
FET Type | Power Dissipation (Max) 860mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 25mOhm @ 4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3028L-13 | Diodes Incorporated | 0 | 31-DMN3028L-13TR-ND | 3,17963 Kč | Parametric Equivalent |
| DMN3028LQ-13 | Diodes Incorporated | 0 | 31-DMN3028LQ-13TR-ND | 3,28241 Kč | Parametric Equivalent |
| DMN3028LQ-7 | Diodes Incorporated | 0 | 31-DMN3028LQ-7CT-ND | 16,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,43372 Kč | 10 301,16 Kč |
| 6 000 | 3,17963 Kč | 19 077,78 Kč |
| Unit Price without VAT: | 3,43372 Kč |
|---|---|
| Unit Price with VAT: | 4,15480 Kč |


