
DMN3028LQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN3028LQ-7TR-ND - Tape & Reel (TR) 31-DMN3028LQ-7CT-ND - Cut Tape (CT) 31-DMN3028LQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3028LQ-7 |
Description | MOSFET BVDSS: 25V~30V,SOT23,T&R, |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.2A (Ta) 860mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 680 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 860mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,07900 Kč | 100,79 Kč |
| 100 | 6,48630 Kč | 648,63 Kč |
| 500 | 4,93412 Kč | 2 467,06 Kč |
| 1 000 | 4,43352 Kč | 4 433,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,79707 Kč | 11 391,21 Kč |
| 6 000 | 3,47646 Kč | 20 858,76 Kč |
| 9 000 | 3,31304 Kč | 29 817,36 Kč |
| 15 000 | 3,12946 Kč | 46 941,90 Kč |
| 21 000 | 3,02072 Kč | 63 435,12 Kč |
| 30 000 | 2,91508 Kč | 87 452,40 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |



