DMN3028L-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 3,43372 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 3,28241 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 16,06000 Kč
Datasheet
N-Channel 30 V 6.2A (Ta) 860mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3028L-13

DigiKey Part Number
31-DMN3028L-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN3028L-13
Description
MOSFET BVDSS: 25V~30V SOT23 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6.2A (Ta) 860mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.8V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10.9 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
680 pF @ 15 V
FET Type
Power Dissipation (Max)
860mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
25mOhm @ 4A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN3028L-7Diodes Incorporated031-DMN3028L-7TR-ND3,43372 KčParametric Equivalent
DMN3028LQ-13Diodes Incorporated031-DMN3028LQ-13TR-ND3,28241 KčParametric Equivalent
DMN3028LQ-7Diodes Incorporated031-DMN3028LQ-7CT-ND16,06000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,17963 Kč31 796,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,17963 Kč
Unit Price with VAT:3,84735 Kč