



LVR005NK | |
|---|---|
DigiKey Part Number | LVR005NK-ND |
Manufacturer | |
Manufacturer Product Number | LVR005NK |
Description | PTC RESET FUSE 240V 50MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 50 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | LVR005NK Models |
Category | Time to Trip 10 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 18.5 Ohms |
Series | Resistance - Post Trip (R1) (Max) 65 Ohms |
Packaging Bag | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 240V (265V Int) | Size / Dimension 0.272" Dia x 0.181" T (6.90mm x 4.60mm) |
Current - Hold (Ih) (Max) 50 mA | Height - Seated (Max) 0.476" (12.10mm) |
Current - Trip (It) 120 mA | Lead Spacing 0.200" (5.08mm) |
Current - Max 1 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 5 | 12,76400 Kč | 63,82 Kč |
| 10 | 11,78300 Kč | 117,83 Kč |
| 50 | 9,77700 Kč | 488,85 Kč |
| 100 | 9,02210 Kč | 902,21 Kč |
| 250 | 8,11028 Kč | 2 027,57 Kč |
| 500 | 7,48004 Kč | 3 740,02 Kč |
| 1 000 | 6,89629 Kč | 6 896,29 Kč |
| 5 000 | 5,79783 Kč | 28 989,15 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |







