


LVR200K-240 | |
|---|---|
DigiKey Part Number | LVR200K-240-ND |
Manufacturer | |
Manufacturer Product Number | LVR200K-240 |
Description | PTC RESET FUSE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 2 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 89 mOhms |
Manufacturer Littelfuse Inc. | Resistance - Post Trip (R1) (Max) 221 mOhms |
Series | Resistance - 25°C (Typ) 131 mOhms |
Packaging Bulk | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 240V (265V Int) | Size / Dimension 0.980" L x 0.161" W (24.90mm x 4.10mm) |
Current - Hold (Ih) (Max) 2 A | Height - Seated (Max) 1.370" (34.80mm) |
Current - Trip (It) 4 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 20 A | Approval Agency CSA, TUV, UR |
Time to Trip 28 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRE0200FF1A | Bel Fuse Inc. | 8 616 | 5923-0ZRE0200FF1A-ND | 33,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,10000 Kč | 51,10 Kč |
| 5 | 42,29400 Kč | 211,47 Kč |
| 10 | 39,02100 Kč | 390,21 Kč |
| 50 | 32,37600 Kč | 1 618,80 Kč |
| 100 | 29,86920 Kč | 2 986,92 Kč |
| 250 | 26,83520 Kč | 6 708,80 Kč |
| 500 | 24,73630 Kč | 12 368,15 Kč |
| 1 000 | 22,79068 Kč | 22 790,68 Kč |
| 5 000 | 21,62194 Kč | 108 109,70 Kč |
| Unit Price without VAT: | 51,10000 Kč |
|---|---|
| Unit Price with VAT: | 61,83100 Kč |





