



LVR033K | |
|---|---|
DigiKey Part Number | LVR033K-ND |
Manufacturer | |
Manufacturer Product Number | LVR033K |
Description | PTC RESET FUSE 240V 330MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 330 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | LVR033K Models |
Category | Time to Trip 21 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 770 mOhms |
Series | Resistance - Post Trip (R1) (Max) 2.6 Ohms |
Packaging Bag | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 240V (265V Int) | Size / Dimension 0.449" L x 0.150" W (11.40mm x 3.80mm) |
Current - Hold (Ih) (Max) 330 mA | Height - Seated (Max) 0.748" (19.00mm) |
Current - Trip (It) 740 mA | Lead Spacing 0.200" (5.08mm) |
Current - Max 4.5 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 5 | 15,97600 Kč | 79,88 Kč |
| 10 | 14,72400 Kč | 147,24 Kč |
| 50 | 12,22140 Kč | 611,07 Kč |
| 100 | 11,27660 Kč | 1 127,66 Kč |
| 250 | 10,13576 Kč | 2 533,94 Kč |
| 500 | 9,34744 Kč | 4 673,72 Kč |
| 1 000 | 8,61708 Kč | 8 617,08 Kč |
| 5 000 | 7,40892 Kč | 37 044,60 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |




