



LVR012K | |
|---|---|
DigiKey Part Number | LVR012K-ND |
Manufacturer | |
Manufacturer Product Number | LVR012K |
Description | PTC RESET FUSE 240V 120MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | LVR012K Models |
Category | Time to Trip 15 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 3 Ohms |
Series | Resistance - Post Trip (R1) (Max) 12 Ohms |
Packaging Bag | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 240V (265V Int) | Size / Dimension 0.327" Dia x 0.150" T (8.30mm x 3.80mm) |
Current - Hold (Ih) (Max) 120 mA | Height - Seated (Max) 0.508" (12.90mm) |
Current - Trip (It) 300 mA | Lead Spacing 0.200" (5.08mm) |
Current - Max 1.2 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 5 | 14,05600 Kč | 70,28 Kč |
| 10 | 12,97200 Kč | 129,72 Kč |
| 50 | 10,76560 Kč | 538,28 Kč |
| 100 | 9,93350 Kč | 993,35 Kč |
| 250 | 8,92864 Kč | 2 232,16 Kč |
| 500 | 8,23458 Kč | 4 117,29 Kč |
| 1 000 | 7,59161 Kč | 7 591,61 Kč |
| 5 000 | 6,44435 Kč | 32 221,75 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |


