
INA280A2IDCKT | |
|---|---|
DigiKey Part Number | 296-INA280A2IDCKTTR-ND - Tape & Reel (TR) 296-INA280A2IDCKTCT-ND - Cut Tape (CT) 296-INA280A2IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA280A2IDCKT |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 370µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 42,41600 Kč | 424,16 Kč |
| 25 | 38,79600 Kč | 969,90 Kč |
| 100 | 34,81890 Kč | 3 481,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,92236 Kč | 8 230,59 Kč |
| 500 | 31,77880 Kč | 15 889,40 Kč |
| 750 | 31,20611 Kč | 23 404,58 Kč |
| 1 250 | 30,57158 Kč | 38 214,47 Kč |
| 1 750 | 30,20077 Kč | 52 851,35 Kč |
| 2 500 | 29,84387 Kč | 74 609,68 Kč |
| 6 250 | 29,07581 Kč | 181 723,81 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |











