
INA280A2IDCKR | |
|---|---|
DigiKey Part Number | 296-INA280A2IDCKRTR-ND - Tape & Reel (TR) 296-INA280A2IDCKRCT-ND - Cut Tape (CT) 296-INA280A2IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA280A2IDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA280A2IDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 370µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 35,84400 Kč | 358,44 Kč |
| 25 | 32,72320 Kč | 818,08 Kč |
| 100 | 29,28170 Kč | 2 928,17 Kč |
| 250 | 27,64260 Kč | 6 910,65 Kč |
| 500 | 26,65318 Kč | 13 326,59 Kč |
| 1 000 | 25,83951 Kč | 25 839,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,83426 Kč | 74 502,78 Kč |
| 6 000 | 24,34232 Kč | 146 053,92 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |









