
TLV521DCKR | |
|---|---|
DigiKey Part Number | 296-47441-2-ND - Tape & Reel (TR) 296-47441-1-ND - Cut Tape (CT) 296-47441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV521DCKR |
Description | IC CMOS 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV521DCKR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 350nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0025V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 6 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,43900 Kč | 134,39 Kč |
| 25 | 12,10320 Kč | 302,58 Kč |
| 100 | 10,63340 Kč | 1 063,34 Kč |
| 250 | 9,93372 Kč | 2 483,43 Kč |
| 500 | 9,51084 Kč | 4 755,42 Kč |
| 1 000 | 9,18830 Kč | 9 188,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,73349 Kč | 26 200,47 Kč |
| 6 000 | 8,52333 Kč | 51 139,98 Kč |
| 9 000 | 8,41805 Kč | 75 762,45 Kč |
| 15 000 | 8,30136 Kč | 124 520,40 Kč |
| 21 000 | 8,23321 Kč | 172 897,41 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |









