
FFC2B35-24-T | |
|---|---|
DigiKey Part Number | 2073-FFC2B35-24-TTR-ND - Tape & Reel (TR) 2073-FFC2B35-24-TCT-ND - Cut Tape (CT) 2073-FFC2B35-24-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B35-24-T |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B35-24-T Models |
Category | Cable End Type Straight, Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 30 |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 25 | 7,46680 Kč | 186,67 Kč |
| 50 | 7,10580 Kč | 355,29 Kč |
| 100 | 6,76560 Kč | 676,56 Kč |
| 250 | 6,34224 Kč | 1 585,56 Kč |
| 500 | 6,03902 Kč | 3 019,51 Kč |
| 1 000 | 5,75030 Kč | 5 750,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,47565 Kč | 10 951,30 Kč |
| 4 000 | 5,21428 Kč | 20 857,12 Kč |
| 6 000 | 5,06724 Kč | 30 403,44 Kč |
| 10 000 | 4,88789 Kč | 48 878,90 Kč |
| 14 000 | 4,77327 Kč | 66 825,78 Kč |
| 20 000 | 4,65471 Kč | 93 094,20 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |














