
05-24-D-0203-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-24-D-0203-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-24-D-0203-A-4-06-4-T |
Description | CABLE FFC/FPC 24POS 0.5MM 7.99" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,70200 Kč | 257,02 Kč |
| 25 | 24,08880 Kč | 602,22 Kč |
| 50 | 22,93400 Kč | 1 146,70 Kč |
| 100 | 21,83790 Kč | 2 183,79 Kč |
| 300 | 20,20707 Kč | 6 062,12 Kč |
| 500 | 19,49160 Kč | 9 745,80 Kč |
| 1 000 | 18,56097 Kč | 18 560,97 Kč |
| 2 500 | 17,39936 Kč | 43 498,40 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |







