
FFC2A32-24-T | |
|---|---|
DigiKey Part Number | 2073-FFC2A32-24-TTR-ND - Tape & Reel (TR) 2073-FFC2A32-24-TCT-ND - Cut Tape (CT) 2073-FFC2A32-24-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2A32-24-T |
Description | CONN FFC VERT 24POS 0.5MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FFC2A32-24-T Models |
Category | Cable End Type Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 30V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.167" (4.25mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 11,57500 Kč | 115,75 Kč |
| 25 | 10,84480 Kč | 271,12 Kč |
| 50 | 10,32760 Kč | 516,38 Kč |
| 100 | 9,83340 Kč | 983,34 Kč |
| 250 | 9,21648 Kč | 2 304,12 Kč |
| 500 | 8,77600 Kč | 4 388,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 8,24974 Kč | 9 899,69 Kč |
| 2 400 | 7,85592 Kč | 18 854,21 Kč |
| 3 600 | 7,63433 Kč | 27 483,59 Kč |
| 6 000 | 7,36415 Kč | 44 184,90 Kč |
| 8 400 | 7,19147 Kč | 60 408,35 Kč |
| 12 000 | 7,01289 Kč | 84 154,68 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |








