
05-24-A-0076-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-24-A-0076-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-24-A-0076-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 24 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 2.992" (76.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 10 | 23,48300 Kč | 234,83 Kč |
| 25 | 21,99840 Kč | 549,96 Kč |
| 50 | 20,95140 Kč | 1 047,57 Kč |
| 100 | 19,94830 Kč | 1 994,83 Kč |
| 300 | 18,45850 Kč | 5 537,55 Kč |
| 500 | 17,80518 Kč | 8 902,59 Kč |
| 1 000 | 16,95490 Kč | 16 954,90 Kč |
| 2 500 | 15,89373 Kč | 39 734,32 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |



