
CF20241V0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF20241V0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20241V0R0-NHCT-ND - Cut Tape (CT) 2987-CF20241V0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20241V0R0-NH |
Description | CONN FFC VERT 24POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.154" (3.90mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,04000 Kč | 11,04 Kč |
| 10 | 9,41500 Kč | 94,15 Kč |
| 25 | 8,81520 Kč | 220,38 Kč |
| 50 | 8,39040 Kč | 419,52 Kč |
| 100 | 7,99040 Kč | 799,04 Kč |
| 250 | 7,48964 Kč | 1 872,41 Kč |
| 500 | 7,13178 Kč | 3 565,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,79079 Kč | 6 790,79 Kč |
| 2 000 | 6,46657 Kč | 12 933,14 Kč |
| 3 000 | 6,28420 Kč | 18 852,60 Kč |
| 5 000 | 6,06170 Kč | 30 308,50 Kč |
| 7 000 | 5,91956 Kč | 41 436,92 Kč |
| 10 000 | 5,77247 Kč | 57 724,70 Kč |
| 25 000 | 5,41140 Kč | 135 285,00 Kč |
| Unit Price without VAT: | 11,04000 Kč |
|---|---|
| Unit Price with VAT: | 13,35840 Kč |








