



5019512400 | |
|---|---|
DigiKey Part Number | WM2073TR-ND - Tape & Reel (TR) WM2073CT-ND - Cut Tape (CT) WM2073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019512400 |
Description | CONN FFC VERT 24POS 0.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5019512400 Models |
Category | Locking Feature Flip Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.159" (4.04mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 24,92500 Kč | 249,25 Kč |
| 25 | 23,35800 Kč | 583,95 Kč |
| 50 | 22,23680 Kč | 1 111,84 Kč |
| 100 | 21,17650 Kč | 2 117,65 Kč |
| 250 | 19,84816 Kč | 4 962,04 Kč |
| 500 | 18,90072 Kč | 9 450,36 Kč |
| 1 000 | 17,99823 Kč | 17 998,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,48220 Kč | 34 964,40 Kč |
| 4 000 | 16,64832 Kč | 66 593,28 Kč |
| 6 000 | 16,17910 Kč | 97 074,60 Kč |
| 10 000 | 15,60695 Kč | 156 069,50 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |











