


0152660251 | |
|---|---|
DigiKey Part Number | WM10524-ND |
Manufacturer | |
Manufacturer Product Number | 0152660251 |
Description | CABLE FFC/FPC 24POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660251 Models |
Category | Number of Conductors 24 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-24-A-0050-A-4-06-4-T | GCT | 627 | 2073-05-24-A-0050-A-4-06-4-T-ND | 25,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 70,28000 Kč | 702,80 Kč |
| 25 | 65,87480 Kč | 1 646,87 Kč |
| 50 | 62,72940 Kč | 3 136,47 Kč |
| 100 | 59,73300 Kč | 5 973,30 Kč |
| 250 | 55,99328 Kč | 13 998,32 Kč |
| 500 | 53,32106 Kč | 26 660,53 Kč |
| 1 000 | 50,77757 Kč | 50 777,57 Kč |
| 3 000 | 46,99387 Kč | 140 981,61 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |








