
0524352472 | |
|---|---|
DigiKey Part Number | 900-0524352472TR-ND - Tape & Reel (TR) 900-0524352472CT-ND - Cut Tape (CT) 900-0524352472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524352472 |
Description | CONN FFC FPC TOP 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524352472 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0524352471 | Molex | 6 101 | WM7975CT-ND | 51,03000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 35,00400 Kč | 350,04 Kč |
| 25 | 32,81560 Kč | 820,39 Kč |
| 50 | 31,24500 Kč | 1 562,25 Kč |
| 100 | 29,75210 Kč | 2 975,21 Kč |
| 250 | 27,88872 Kč | 6 972,18 Kč |
| 500 | 26,55702 Kč | 13 278,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,43620 Kč | 27 436,20 Kč |
| 2 000 | 26,12739 Kč | 52 254,78 Kč |
| 3 000 | 25,39113 Kč | 76 173,39 Kč |
| 5 000 | 24,49295 Kč | 122 464,75 Kč |
| 7 000 | 23,91903 Kč | 167 433,21 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |



