24 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0152660254

DigiKey Part Number
0152660254-ND
Manufacturer
Manufacturer Product Number
0152660254
Description
CABLE FFC/FPC 24POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660254 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
24
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,76000 Kč72,76 Kč
1061,79700 Kč617,97 Kč
2557,91920 Kč1 447,98 Kč
5055,15260 Kč2 757,63 Kč
10052,51810 Kč5 251,81 Kč
25049,22980 Kč12 307,45 Kč
50046,88038 Kč23 440,19 Kč
1 00044,64378 Kč44 643,78 Kč
3 00041,31707 Kč123 951,21 Kč
Manufacturers Standard Package
Unit Price without VAT:72,76000 Kč
Unit Price with VAT:88,03960 Kč