


0152660253 | |
|---|---|
DigiKey Part Number | WM10525-ND |
Manufacturer | |
Manufacturer Product Number | 0152660253 |
Description | CABLE FFC/FPC 24POS 0.5MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660253 Models |
Category | Number of Conductors 24 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 57,95400 Kč | 579,54 Kč |
| 25 | 54,32600 Kč | 1 358,15 Kč |
| 50 | 51,72640 Kč | 2 586,32 Kč |
| 100 | 49,25710 Kč | 4 925,71 Kč |
| 250 | 46,17208 Kč | 11 543,02 Kč |
| 500 | 43,96814 Kč | 21 984,07 Kč |
| 1 000 | 41,87043 Kč | 41 870,43 Kč |
| 3 000 | 38,74999 Kč | 116 249,97 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |







