


0152660256 | |
|---|---|
DigiKey Part Number | WM22886-ND |
Manufacturer | |
Manufacturer Product Number | 0152660256 |
Description | CABLE FFC/FPC 24POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660256 Models |
Category | Number of Conductors 24 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,97000 Kč | 75,97 Kč |
| 10 | 64,61300 Kč | 646,13 Kč |
| 25 | 60,55720 Kč | 1 513,93 Kč |
| 50 | 57,66220 Kč | 2 883,11 Kč |
| 100 | 54,90870 Kč | 5 490,87 Kč |
| 250 | 51,47112 Kč | 12 867,78 Kč |
| 500 | 49,01474 Kč | 24 507,37 Kč |
| 1 000 | 46,67648 Kč | 46 676,48 Kč |
| 3 000 | 43,19839 Kč | 129 595,17 Kč |
| Unit Price without VAT: | 75,97000 Kč |
|---|---|
| Unit Price with VAT: | 91,92370 Kč |








