


0152660252 | |
|---|---|
DigiKey Part Number | 0152660252-ND |
Manufacturer | |
Manufacturer Product Number | 0152660252 |
Description | CABLE FFC/FPC 24POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660252 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 43,19300 Kč | 431,93 Kč |
| 25 | 40,48400 Kč | 1 012,10 Kč |
| 50 | 38,55240 Kč | 1 927,62 Kč |
| 100 | 36,70870 Kč | 3 670,87 Kč |
| 250 | 34,40900 Kč | 8 602,25 Kč |
| 500 | 32,76654 Kč | 16 383,27 Kč |
| 1 000 | 31,20303 Kč | 31 203,03 Kč |
| 3 000 | 28,87708 Kč | 86 631,24 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |







