
05-24-D-0127-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-24-D-0127-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-24-D-0127-A-4-06-4-T |
Description | CABLE FFC/FPC 24POS 0.5MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,73600 Kč | 247,36 Kč |
| 25 | 23,17320 Kč | 579,33 Kč |
| 50 | 22,06880 Kč | 1 103,44 Kč |
| 100 | 21,01480 Kč | 2 101,48 Kč |
| 300 | 19,44483 Kč | 5 833,45 Kč |
| 500 | 18,75626 Kč | 9 378,13 Kč |
| 1 000 | 17,86069 Kč | 17 860,69 Kč |
| 2 500 | 16,74271 Kč | 41 856,77 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |








