24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFC2B35-24-G

DigiKey Part Number
2073-FFC2B35-24-GTR-ND - Tape & Reel (TR)
2073-FFC2B35-24-GCT-ND - Cut Tape (CT)
2073-FFC2B35-24-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFC2B35-24-G
Description
CONN FFC BOTTOM 24POS 0.5MM R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FFC2B35-24-G Models
Product Attributes
Filter Similar Products
Category
Cable End Type
Straight, Tapered
Manufacturer
GCT
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Features
Solder Retention
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 85°C
Number of Positions
24
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.4A
Termination
Solder
Contact Finish Thickness
Flash
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.079" (2.00mm)
Actuator Color
Black
Locking Feature
Flip Lock
Mating Cycles
30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 233
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,68000 Kč11,68 Kč
109,96900 Kč99,69 Kč
259,34320 Kč233,58 Kč
508,89280 Kč444,64 Kč
1008,46730 Kč846,73 Kč
2507,93676 Kč1 984,19 Kč
5007,55720 Kč3 778,60 Kč
1 0007,19619 Kč7 196,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,85249 Kč13 704,98 Kč
4 0006,52537 Kč26 101,48 Kč
6 0006,34136 Kč38 048,16 Kč
10 0006,11698 Kč61 169,80 Kč
14 0005,97357 Kč83 629,98 Kč
20 0005,82524 Kč116 504,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,68000 Kč
Unit Price with VAT:14,13280 Kč