RF ANTENNA LTE Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC0001AA

DigiKey Part Number
2958-YC0001AATR-ND - Tape & Reel (TR)
2958-YC0001AACT-ND - Cut Tape (CT)
2958-YC0001AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC0001AA
Description
PCB ANTENNA LTE SMD 35X8.5
Customer Reference
Detailed Description
RF ANTENNA LTE Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YC0001AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip
Manufacturer
Quectel
Number of Bands
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
VSWR
4
Part Status
Not For New Designs
Gain
3dBi, 3dBi
RF Family/Standard
Cellular
Termination
Solder
Frequency Group
Wide Band
Mounting Type
Surface Mount
Frequency (Center/Band)
829MHz, 2.2GHz
Height (Max)
0.118" (3.00mm)
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz
Applications
LTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 626
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1027,75900 Kč277,59 Kč
2525,23960 Kč630,99 Kč
10022,47000 Kč2 247,00 Kč
25021,15004 Kč5 287,51 Kč
50020,35336 Kč10 176,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,69801 Kč19 698,01 Kč
2 00019,15847 Kč38 316,94 Kč
3 00018,88833 Kč56 664,99 Kč
5 00018,58903 Kč92 945,15 Kč
7 00018,41408 Kč128 898,56 Kč
10 00018,24581 Kč182 458,10 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč