
SMI-1324-TW-5V-HT-R | |
|---|---|
DigiKey Part Number | 668-SMI-1324-TW-5V-HT-RTR-ND - Tape & Reel (TR) 668-SMI-1324-TW-5V-HT-RCT-ND - Cut Tape (CT) 668-SMI-1324-TW-5V-HT-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMI-1324-TW-5V-HT-R |
Description | BUZZER MAGNETIC 5V 12.8X12.8 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.4kHz 85dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMI-1324-TW-5V-HT-R Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 85dB @ 5V, 10cm |
Series | Current - Supply 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Indicator, Internally Driven | Ratings Washable |
Input Type DC | Mounting Type Surface Mount |
Voltage - Rated 5 V | Termination Solder Pads |
Voltage Range 3 ~ 6.5V | Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Frequency 2.4kHz | Height - Seated (Max) 0.307" (7.80mm) |
Technology Electromechanical/Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 44,30600 Kč | 443,06 Kč |
| 25 | 40,34960 Kč | 1 008,74 Kč |
| 50 | 37,62420 Kč | 1 881,21 Kč |
| 100 | 35,10870 Kč | 3 510,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 32,53524 Kč | 14 640,86 Kč |
| 900 | 30,29638 Kč | 27 266,74 Kč |
| 1 350 | 29,07539 Kč | 39 251,78 Kč |
| 2 250 | 27,62357 Kč | 62 153,03 Kč |
| 3 150 | 27,55991 Kč | 86 813,72 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |











