
INA280A1IDCKR | |
|---|---|
DigiKey Part Number | 296-INA280A1IDCKRTR-ND - Tape & Reel (TR) 296-INA280A1IDCKRCT-ND - Cut Tape (CT) 296-INA280A1IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA280A1IDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA280A1IDCKR Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 370µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
-3db Bandwidth 1.1 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 20 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,93500 Kč | 369,35 Kč |
| 25 | 33,70600 Kč | 842,65 Kč |
| 100 | 30,16150 Kč | 3 016,15 Kč |
| 250 | 28,47160 Kč | 7 117,90 Kč |
| 500 | 27,66108 Kč | 13 830,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,57927 Kč | 76 737,81 Kč |
| 6 000 | 25,07252 Kč | 150 435,12 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |











