MFR Recommended
Similar
Similar

SN74AC14DRG4 | |
|---|---|
DigiKey Part Number | SN74AC14DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AC14DRG4 |
Description | IC INVERT SCHMITT 6CH 6IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC14DRG4 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.5V ~ 1.1V |
Packaging Tape & Reel (TR) | Input Logic Level - High 2.2V ~ 3.9V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC14DR | Texas Instruments | 2 150 | 296-4300-1-ND | 9,03000 Kč | MFR Recommended |
| 74AC14SC | onsemi | 0 | 74AC14SC-ND | 13,02000 Kč | Direct |
| MC74AC14DG | onsemi | 157 | MC74AC14DGOS-ND | 13,02000 Kč | Similar |
| TC74AC14F(EL,F) | Toshiba Semiconductor and Storage | 1 859 | 264-TC74AC14F(EL,F)CT-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,65105 Kč | 9 127,62 Kč |
| 5 000 | 3,54434 Kč | 17 721,70 Kč |
| 7 500 | 3,49090 Kč | 26 181,75 Kč |
| 12 500 | 3,43169 Kč | 42 896,12 Kč |
| 17 500 | 3,39709 Kč | 59 449,07 Kč |
| 25 000 | 3,36383 Kč | 84 095,75 Kč |
| 62 500 | 3,29219 Kč | 205 761,88 Kč |
| Unit Price without VAT: | 3,65105 Kč |
|---|---|
| Unit Price with VAT: | 4,41777 Kč |





