
74AC14SCX | |
|---|---|
DigiKey Part Number | 74AC14SCXTR-ND - Tape & Reel (TR) 74AC14SCXCT-ND - Cut Tape (CT) 74AC14SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC14SCX |
Description | IC INVERT SCHMITT 6CH 6IN 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.5V ~ 1.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.9V |
Part Status Active | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC14DR2G | onsemi | 5 528 | MC74AC14DR2GOSCT-ND | 7,14000 Kč | Direct |
| MC74AC14DG | onsemi | 157 | MC74AC14DGOS-ND | 13,02000 Kč | Similar |
| SN74AC14D | Texas Instruments | 2 862 | 296-4300-5-ND | 20,79000 Kč | Direct |
| SN74AC14NSR | Texas Instruments | 8 646 | 296-38785-1-ND | 13,44000 Kč | Similar |
| TC74AC14F(EL,F) | Toshiba Semiconductor and Storage | 1 859 | 264-TC74AC14F(EL,F)CT-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 25 | 4,40120 Kč | 110,03 Kč |
| 100 | 3,79220 Kč | 379,22 Kč |
| 250 | 3,50248 Kč | 875,62 Kč |
| 500 | 3,32818 Kč | 1 664,09 Kč |
| 1 000 | 3,18435 Kč | 3 184,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,03253 Kč | 7 581,32 Kč |
| 5 000 | 2,94098 Kč | 14 704,90 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |










