
DCV011515DP-U/700 | |
|---|---|
DigiKey Part Number | DCV011515DP-UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DCV011515DP-U/700 |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCV011515DP-U/700 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 13.5V | Package / Case 14-SMD Module, 7 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 33mA, 33mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 306,45711 Kč | 214 519,98 Kč |
| Unit Price without VAT: | 306,45711 Kč |
|---|---|
| Unit Price with VAT: | 370,81310 Kč |











