



0353120460 | |
|---|---|
DigiKey Part Number | WM14766-ND |
Manufacturer | |
Manufacturer Product Number | 0353120460 |
Description | CONN HEADER VERT 4POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0353120460 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Bag | Insulation Height 0.276" (7.00mm) |
Part Status Not For New Designs | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0533750410 | Molex | 33 684 | WM4269-ND | 13,44000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 100 | 2,58910 Kč | 258,91 Kč |
| 500 | 2,31104 Kč | 1 155,52 Kč |
| 1 000 | 2,20038 Kč | 2 200,38 Kč |
| 5 000 | 1,96394 Kč | 9 819,70 Kč |
| 10 000 | 1,87017 Kč | 18 701,70 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











