Socket Contact Tin 22-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008700056

DigiKey Part Number
WM3724TR-ND - Tape & Reel (TR)
WM3724CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0008700056
Description
CONN SOCKET 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0008700056 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-28 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122 139
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,74300 Kč17,43 Kč
251,63800 Kč40,95 Kč
501,55800 Kč77,90 Kč
1001,48460 Kč148,46 Kč
2501,39008 Kč347,52 Kč
5001,32372 Kč661,86 Kč
1 0001,26051 Kč1 260,51 Kč
2 5001,18135 Kč2 953,37 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,09259 Kč10 925,90 Kč
20 0001,04042 Kč20 808,40 Kč
30 0001,01107 Kč30 332,10 Kč
50 0000,97528 Kč48 764,00 Kč
70 0000,95240 Kč66 668,00 Kč
100 0000,92875 Kč92 875,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč