



0351840200 | |
|---|---|
DigiKey Part Number | WM3151-ND |
Manufacturer | |
Manufacturer Product Number | 0351840200 |
Description | CONN PLUG HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351840200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 Kč | 3,59 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 25 | 2,82720 Kč | 70,68 Kč |
| 50 | 2,69120 Kč | 134,56 Kč |
| 100 | 2,56070 Kč | 256,07 Kč |
| 250 | 2,40008 Kč | 600,02 Kč |
| 500 | 2,28518 Kč | 1 142,59 Kč |
| 1 000 | 2,17575 Kč | 2 175,75 Kč |
| 3 000 | 2,01329 Kč | 6 039,87 Kč |
| Unit Price without VAT: | 3,59000 Kč |
|---|---|
| Unit Price with VAT: | 4,34390 Kč |








