
0351840300 | |
|---|---|
DigiKey Part Number | WM13187-ND |
Manufacturer | |
Manufacturer Product Number | 0351840300 |
Description | CONN PLUG HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351840300 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 4,96400 Kč | 124,10 Kč |
| 50 | 4,72880 Kč | 236,44 Kč |
| 100 | 4,50200 Kč | 450,20 Kč |
| 250 | 4,22060 Kč | 1 055,15 Kč |
| 500 | 4,01818 Kč | 2 009,09 Kč |
| 1 000 | 3,82626 Kč | 3 826,26 Kč |
| 2 500 | 3,58654 Kč | 8 966,35 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |












