



0351550300 | |
|---|---|
DigiKey Part Number | WM3138-ND |
Manufacturer | |
Manufacturer Product Number | 0351550300 |
Description | CONN RCPT HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351550300 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 25 | 3,63680 Kč | 90,92 Kč |
| 50 | 3,46460 Kč | 173,23 Kč |
| 100 | 3,29880 Kč | 329,88 Kč |
| 250 | 3,09092 Kč | 772,73 Kč |
| 500 | 2,94308 Kč | 1 471,54 Kč |
| 1 000 | 2,80239 Kč | 2 802,39 Kč |
| 3 000 | 2,59311 Kč | 7 779,33 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |











