



0351550200 | |
|---|---|
DigiKey Part Number | WM3137-ND |
Manufacturer | |
Manufacturer Product Number | 0351550200 |
Description | CONN RCPT HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351550200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 3,10760 Kč | 77,69 Kč |
| 50 | 2,96080 Kč | 148,04 Kč |
| 100 | 2,81790 Kč | 281,79 Kč |
| 250 | 2,64156 Kč | 660,39 Kč |
| 500 | 2,51556 Kč | 1 257,78 Kč |
| 1 000 | 2,39524 Kč | 2 395,24 Kč |
| 2 500 | 2,24502 Kč | 5 612,55 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |











