


SD9M10000 | |
|---|---|
DigiKey Part Number | 4306-SD9M10000-ND |
Manufacturer | |
Manufacturer Product Number | SD9M10000 |
Description | CONN D-SUB PLUG 9POS CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | SD9M10000 Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,31000 Kč | 507,31 Kč |
| 10 | 431,13100 Kč | 4 311,31 Kč |
| 25 | 404,14440 Kč | 10 103,61 Kč |
| 50 | 384,85980 Kč | 19 242,99 Kč |
| 100 | 366,50120 Kč | 36 650,12 Kč |
| 250 | 343,57852 Kč | 85 894,63 Kč |
| 500 | 327,20302 Kč | 163 601,51 Kč |
| Unit Price without VAT: | 507,31000 Kč |
|---|---|
| Unit Price with VAT: | 613,84510 Kč |




