



0351550600 | |
|---|---|
DigiKey Part Number | WM13177-ND |
Manufacturer | |
Manufacturer Product Number | 0351550600 |
Description | CONN RCPT HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351550600 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 25 | 6,08120 Kč | 152,03 Kč |
| 50 | 5,78700 Kč | 289,35 Kč |
| 100 | 5,50990 Kč | 550,99 Kč |
| 250 | 5,16384 Kč | 1 290,96 Kč |
| 500 | 4,91690 Kč | 2 458,45 Kč |
| 1 000 | 4,68171 Kč | 4 681,71 Kč |
| 2 500 | 4,38850 Kč | 10 971,25 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |










