
0353120860 | |
|---|---|
DigiKey Part Number | WM14770-ND |
Manufacturer | |
Manufacturer Product Number | 0353120860 |
Description | CONN HEADER VERT 8POS 2.5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0353120860 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Bulk | Insulation Height 0.276" (7.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 Kč | 5,86 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 100 | 4,18030 Kč | 418,03 Kč |
| 500 | 3,73126 Kč | 1 865,63 Kč |
| 1 000 | 3,55305 Kč | 3 553,05 Kč |
| 8 000 | 3,06796 Kč | 24 543,68 Kč |
| 16 000 | 2,92156 Kč | 46 744,96 Kč |
| Unit Price without VAT: | 5,86000 Kč |
|---|---|
| Unit Price with VAT: | 7,09060 Kč |










