



0351551200 | |
|---|---|
DigiKey Part Number | WM13180-ND |
Manufacturer | |
Manufacturer Product Number | 0351551200 |
Description | CONN RCPT HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351551200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 25 | 8,32360 Kč | 208,09 Kč |
| 50 | 7,92040 Kč | 396,02 Kč |
| 100 | 7,54250 Kč | 754,25 Kč |
| 250 | 7,06960 Kč | 1 767,40 Kč |
| 500 | 6,73154 Kč | 3 365,77 Kč |
| 1 000 | 6,41006 Kč | 6 410,06 Kč |
| 2 500 | 6,00854 Kč | 15 021,35 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |










