Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0511631241 | |
|---|---|
DigiKey Part Number | 900-0511631241-ND |
Manufacturer | |
Manufacturer Product Number | 0511631241 |
Description | MINI-LOCK2.5 RCPT HSG FOR TPA BL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511631241 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0351551200 | Molex | 2 002 | WM13180-ND | 10,50000 Kč | Parametric Equivalent |
| 2263621212 | Molex | 1 980 | 900-2263621212-ND | 18,27000 Kč | Parametric Equivalent |
| 1-2110992-2 | TE Connectivity AMP Connectors | 0 | A101113-ND | 1,38355 Kč | Parametric Equivalent |
| 1-2338183-2 | TE Connectivity AMP Connectors | 0 | 17-1-2338183-2-ND | 5,01594 Kč | Parametric Equivalent |
| 3-2338183-2 | TE Connectivity AMP Connectors | 0 | 17-3-2338183-2-ND | 5,01594 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,78863 Kč | 31 154,52 Kč |
| Unit Price without VAT: | 7,78863 Kč |
|---|---|
| Unit Price with VAT: | 9,42424 Kč |














