3-2338183-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,38355 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,01594 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,01594 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,01594 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,01594 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 012
Unit Price: 10,50000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 7,78863 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 980
Unit Price: 18,27000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 101
Unit Price: 11,97000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 862
Unit Price: 6,72000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 8,47480 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 4 725
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 2,99347 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 1 822
Unit Price: 5,46000 Kč
Datasheet
12 Rectangular Connectors - Housings Receptacle Blue 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2338183-2

DigiKey Part Number
17-3-2338183-2-ND
Manufacturer
Manufacturer Product Number
3-2338183-2
Description
EP 2.5 HOUSING 12P, BLUE, UL VER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Blue 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
3-2338183-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
4 8005,01594 Kč24 076,51 Kč
Unit Price without VAT:5,01594 Kč
Unit Price with VAT:6,06929 Kč