New Product
12 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2263621212

DigiKey Part Number
900-2263621212-ND
Manufacturer
Manufacturer Product Number
2263621212
Description
NANO-FIT HSG DR 12CKT BLK UL1569
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0351551200Molex2 012WM13180-ND10,50000 KčParametric Equivalent
DF1E-12S-2.5CHirose Electric Co Ltd1H3777-ND11,97000 KčParametric Equivalent
H12P-SHF-AAJST Sales America Inc.852H12P-SHF-AA-ND6,72000 KčParametric Equivalent
XAP-12V-1JST Sales America Inc.4 601455-2158-ND5,25000 KčParametric Equivalent
XARP-12VJST Sales America Inc.1 102455-4104-ND5,46000 KčParametric Equivalent
In-Stock: 1 980
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1015,53900 Kč155,39 Kč
2514,56440 Kč364,11 Kč
5013,86700 Kč693,35 Kč
10013,20350 Kč1 320,35 Kč
25012,37708 Kč3 094,27 Kč
50011,78534 Kč5 892,67 Kč
1 00011,22259 Kč11 222,59 Kč
2 50010,51983 Kč26 299,58 Kč
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč