
0532580429 | |
|---|---|
DigiKey Part Number | WM3415-ND |
Manufacturer | |
Manufacturer Product Number | 0532580429 |
Description | CONN HEADER VERT 4POS 3.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532580429 Models |
Category | Termination Press-Fit, Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Tray | Insulation Height 0.413" (10.49mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBTP) |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,73000 Kč | 187,30 Kč |
| 100 | 15,91650 Kč | 1 591,65 Kč |
| 500 | 14,20640 Kč | 7 103,20 Kč |
| 1 000 | 13,52796 Kč | 13 527,96 Kč |
| 5 000 | 12,07599 Kč | 60 379,95 Kč |
| 10 000 | 11,50012 Kč | 115 001,20 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |











